5747843-6
37 MSFL PLUG RA 318 (SL,FM,BL)
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, featuring UL 94V-0 compliance for superior safety. This high-performance connector boasts a rugged brass construction with gold plating, ensuring reliable signal transmission. With 37 gold flash contacts arranged in two rows, it offers seamless integration onto your circuit board. The 2.77mm pitch and standard profile make installation a breeze, while the front metal shell provides durability. Perfect for industrial applications, this RoHS-compliant connector guarantees both quality and environmental responsibility. Elevate your connectivity solutions with the AMPLIMITE HD-20 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747843-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Mating Retention Type: | Screw |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747843-6 |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Female Screwlock Plating Material: | Clear Chromate |
Plastic: | No |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin over Copper Flash |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Nylon / Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Boardlock Plating Material: | Tin over Nickel |
Mating Retention: | With |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Boardlock Material: | Copper Alloy |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Shell Size: | 4 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |