Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connectors, offering high-performance functionality for your electronic applications. Engineered with precision, these connectors feature UL E28476 and UL 94V-0 certifications for optimal safety and quality assurance. The thermoplastic housing ensures durability, while the brass contacts with gold plating guarantee reliable conductivity. With a 2.74mm pitch and 9 positions in a dual-row configuration, they provide seamless integration onto your circuit board. The 6A amperage rating makes them suitable for a variety of power and signal transmission tasks. Designed for easy installation, these connectors come in tube packaging for convenience. RoHS compliant, they meet environmental standards while delivering exceptional performance. Upgrade your connectivity solutions with our AMPLIMITE HD-20 D-Sub Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747871-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5747871-2
Shell Plating Material:Tin
Post Size:.026 in / .66 mm
Plastic:No
Shell Material:Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Shape and Form:Round
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:3.05 mm / .12 in
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download