5748477-1
KIT,PLUG,78P,HDP-22,SHLD ENCLS
This KIT, PLUG, 78P, HDP-22, SHLD ENCLS is designed for high-performance connectivity in demanding environments. With a rugged construction and UL 94V-0 flammability standard compliance, it ensures safety and reliability. Featuring 78 contacts with a pitch of 2.41mm, it is suitable for signal transmission. The shielded enclosure, made of steel with tin plating, provides excellent EMI protection. Operating temperatures ranging from -55 to 105°C (-67 to 221°F) make it ideal for various applications. The connector, part of the Cable-to-Cable system, offers secure mating with jackscrews and accommodates cable insulation diameters of 8.59 to 12.45mm. RoHS compliant and of standard grade, it meets quality and environmental standards. Perfect for data and device connections, its Full Metal Shell design with grounding indents ensures robust performance. Suitable for wire and cable termination, this connector is essential for industrial and commercial use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5748477-1 |
Gender: | Plug |
Number of Contacts: | 78 |
Pitch: | .095 in, 2.41 mm |
Shell Size: | 5 |
Contact Size: | 22 |
Shell Plating: | Tin |
Insert Material: | Glass Filled PBT/Nylon |
Package Quantity: | 1 |
Number of Positions: | 78 |
GPL: | 038 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Jackscrews |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5520 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 8.59 - 12.45 mm |
Jackscrew Material: | Zinc Alloy |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5748477-1 |
SKU: | AMP5748477-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/28/2024 | PCN-24-217904 - End of Life. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales representative for further details. | Download |
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download |