Elevate your connectivity with the AMPLIMITE 0.50 Series 1A board mount receptacle. Engineered for seamless integration, this connector boasts 50 contacts in 4 rows for optimal performance. Crafted from UL 94V-0 compliant thermoplastic, it ensures safety and durability in any application. Featuring through hole solder termination and gold-plated phosphor bronze contacts, it guarantees reliable signal transmission. With a pitch of 1.27mm and a full metal shell, it offers high-speed data transfer and robust protection. The latch mating retention type and standard profile make installation a breeze. RoHS compliant and packaged in a convenient tube, it’s the perfect choice for professional and DIY projects alike. Upgrade your setup with this essential IO connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749069-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5749069-5
Post Plating Material:Tin
Shell Material:Carbon Steel
Shell Plating Material:Tin over Copper
Bracket Plating Material:Nickel over Copper
Bracket Material:Zinc
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Centerline (Pitch):1.27 mm / .05 in
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Mounting Hole
Montageausrichtung der Leiterplatte:Without
Mating Alignment:With
Mounting Hole Diameter:.109 in / 2.77 mm
PCB Mounting Style:Through Hole - Solder
Mating Retention:With
Mating Alignment Type:Rails
PCB Mount Retention:With
Mating Connector Lock:With
PCB Mount Alignment:Without
Panel Mount Feature:Without
Mating Connector Lock Type:Latches
Connector Mounting Type:Board Mount
Circuit Application:Signal
Grounding Straps:Without
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Connector Type:Connector Assembly
Grounding Indents:Without
Row-to-Row Spacing:.1 in / 2.54 mm
Sealable:No
Connector System:Cable-to-Board
Product Type:Connector
Grounded:No
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: