Easily connect and transmit data with our AMPLIMITE 0.50 Series D-Sub Connectors. Designed for reliable signal transmission, these connectors feature a durable thermoplastic housing in sleek black. With two rows of 40 pin contacts terminated via Insulation Displacement Crimp (IDC), they ensure secure and efficient cable mounting. The shell, made of steel and plated with Tin over Copper, guarantees robust construction. Gold plating on the contact mating area enhances conductivity, while the connector is suitable for wire sizes ranging from 30 to 28 AWG. Operating in a wide temperature range from -55 to 105°C, these connectors are perfect for various signal applications. RoHS compliant, they meet high-quality standards for environmentally conscious usage. With a tube packaging and a package quantity of 15, they are ready for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5749111-3
Color: Black
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Contact Type: Pin
Shell Plating: Tin over Copper
Mount Angle: None
Package Quantity: 15
Cover Material: Thermoplastic
Cable Type: Round Jacketed Cable
Number of Positions: 40
Housing Color: Black
GPL: 022
Shell Material: Steel
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Solid Wire Size: .05 - .1 mm², 30 - 28 AWG
PCB Retention Type: None
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4620
Preloaded: Yes
Wire Size: .05 - .09 mm², 30 - 28 AWG
Detent: With
Connector System: Cable-to-Board, Cable-to-Cable
Connector Product Type: Connector
Mating Connector Lock: Without
Plug Shell Material: Steel
Plug Shell Plating: Tin-Nickel Alloy
Ribbon Cable Centerline Spacing: .025 in
Max Insulation Diameter: .91 mm
Rails: With
Termination Cover: Without
Termination Cover Method: Assembled
Termination Cover Type: Standard
Cover Flammability Standard: UL 94V-0
Accepts Wire Insulation Diameter: .029 - .036 in, .74 - .91 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5749111-3
SKU: AMP5749111-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: