5787082-3

28 50SR R/A RCPT ASSY,RDSN L/F

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle. Designed for reliable performance, this connector features 28 gold-plated contacts in a thermoplastic housing, meeting rigorous UL standards for safety. With a 1A amperage rating and through-hole solder termination, it ensures secure and efficient board mounting. The durable construction, including a full metal shell and latch mating retention, guarantees long-term durability in various industrial applications. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious projects. Upgrade your connectivity solutions with this high-quality D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787082-3
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:28
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:28
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:LR-86179-1,UL E28476 UL 94V-0
SKU:AMP5787082-3
Shell Material:Carbon Steel
Bracket Plating Material:Nickel over Copper
Shell Plating Material:Nickel over Copper
Bracket Material:Zinc
Post Plating Material:Tin over Nickel
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):1.27 mm / .05 in
Housing Color:Black
Housing Material:Thermoplastic
Approved Standards:UL E28476 / LR-86179-1
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Boardlock
Boardlock Material:Copper Alloy
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Mating Retention:With
PCB Mounting Style:Through Hole - Solder
Mounting Hole Diameter:2.77 mm / .109 in
Mating Connector Lock Type:Latch
Boardlock Plating Material:Tin over Nickel
Mating Alignment:Without
Montageausrichtung der Leiterplatte:Without
Mating Connector Lock:With
PCB Mount Alignment:Without
Circuit Application:Signal
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.1 in / 2.54 mm
Grounded:No
Grounding Straps:Without
Sealable:No
Grounding Indents:Without
Connector System:Cable-to-Board
Product Type:Connector
Connector Type:Connector Assembly
Termination Post Length:.1 in / 2.54 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: