5749202-2
50 50SR KIT,75D,UK
Enhance the connectivity of your devices with the AMPLIMITE 0.50 Series Backshell Kit, specially designed for efficient data and device management. This shielded kit features 50 contacts and positions, ensuring secure and reliable connections. With a 75° cable exit angle and durable zinc construction plated with nickel over copper, it guarantees both flexibility and robustness in cable management. The strain relief clip, made of steel, provides added stability, while the latching spring, crafted from stainless steel, offers secure fastening. Compliant with RoHS standards, this kit is not only high-performing but also environmentally conscious. Upgrade your connector setup with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5749202-2 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 50 |
Package Quantity: | 1 |
Number of Positions: | 50 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
ECCN: | EAR99 |
Cable Exit Angle: | 75° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | 10.16 mm, .4 in |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Staple Plating Material: | Tin over Nickel |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 5749202-2 |
SKU: | AMP5749202-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |