749894-5
50S 50POS CABLE PLUG COVER
Enhance the functionality of your D-Sub connector with the AMPLIMITE 0.50 Series Dust Cover. Designed for optimal protection, this accessory ensures reliable performance in demanding environments. With a durable construction and RoHS compliance, you can trust in its quality and sustainability. Perfect for industrial applications, it offers peace of mind when it comes to safeguarding your connections. Upgrade your setup with this essential component and experience enhanced connectivity like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 749894-5 |
Series: | AMPLIMITE 0.50 Series |
Cover Type: | Dust |
Package Quantity: | 1 |
Number of Positions: | 50 |
GPL: | 022 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 4637 |
Connector Product Type: | Accessory |
Part Aliases: | 749894-5 |
SKU: | AMP749894-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |