5749721-5
50 50SR VERT RCPT ASSY
Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle, a high-performance component designed for optimal signal transmission. With a durable thermoplastic housing and UL 94V-0 certification, this connector ensures both reliability and safety. Featuring 50 gold-plated contacts on a 1.27 mm pitch, it offers seamless integration onto your board via through-hole soldering. The four rows of contacts accommodate various signal requirements, while the full metal shell provides robust protection. Engineered for efficiency, this connector guarantees secure mating with its latch retention mechanism. RoHS compliant, it meets stringent environmental standards. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series D-Sub Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749721-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5749721-5 |
Bracket Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Screwlocks |
PCB Mount Alignment: | Without |
Mounting Hole Diameter: | .109 in / 2.77 mm |
PCB Mount Retention Type: | Mounting Hole |
Mating Alignment: | Without |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Montageausrichtung der Leiterplatte: | Without |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector Type: | Connector Assembly |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Shielded: | Yes |
Sealable: | No |
Grounding Indents: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Grounded: | No |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |