The AMPLIMITE 0.50 Series D-Sub Connector, a high-performance solution for robust board connectivity. Featuring a UL 94V-0 rated thermoplastic housing, this receptacle ensures reliable operation in demanding environments. With 68 gold-plated contacts on four rows, it offers efficient signal transmission with minimal signal loss. The through-hole solder termination method provides secure attachment to the PCB, while the 1.27mm pitch allows for easy installation. Designed for industrial applications, this connector is RoHS compliant and comes in a tube packaging for convenient handling. The full metal shell with latch mating retention type guarantees a secure and stable connection. Trust in the AMPLIMITE 0.50 Series for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749721-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5749721-7
Bracket Material:Zinc
Shell Plating Material:Nickel over Copper
Post Plating Material:Tin over Nickel
Bracket Plating Material:Nickel over Copper
Shell Material:Carbon Steel
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Centerline (Pitch):1.27 mm / .05 in
Housing Material:Thermoplastic
Housing Color:Black
UL Flammability Rating:UL 94V-0
PCB Mount Alignment:Without
Mounting Hole Diameter:.109 in / 2.77 mm
PCB Mount Retention Type:Mounting Hole
Mating Alignment:Without
PCB Mount Retention:With
Montageausrichtung der Leiterplatte:Without
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mounting Style:Through Hole - Solder
Mating Retention:With
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Screwlocks
Circuit Application:Signal
Row-to-Row Spacing:2.54 mm / .1 in
Shielded:Yes
Grounding Indents:Without
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Product Type:Connector
Grounding Straps:Without
Sealable:No
Grounded:No
Connector Type:Connector Assembly
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: