5765527-1

VERT. HDR ASSY, DRAWER CONN

Elevate your power connectivity with the VERT. HDR ASSY, DRAWER CONN from our AMPOWER Wave Crimp series. This high-performance connector features a durable High Temperature Thermoplastic housing in sleek black. With two rows of 24 contact positions, it ensures reliable power transmission in board mount applications. The through-hole solder termination method guarantees secure attachment, while the contact sockets plated with silver offer optimal conductivity. Operating in a wide temperature range from -55 to 125°C, it's suitable for demanding environments. Measuring 41.9mm in height, this vertical mount connector is ideal for power applications where space is a consideration. Rest assured of its quality and safety, as it meets UL 94V-0 flammability standards and is RoHS compliant. Upgrade your power systems with this efficient and durable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5765527-1
Series: AMPOWER Wave Crimp
Housing Material: High Temperature Thermoplastic
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Voltage: 250 V AC, 90 V AC
Contact Type: Socket
Row Spacing: .25 in, 6.35 mm
Package Quantity: 1
Contact Amperage: 35 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: K77
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Termination Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 1.647 in, 41.9 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2841
Number of Power Positions: 24
Connector System: Cable-to-Board
Contact Termination Plating: Tin over Nickel
Connector Product Type: Header
ECCN: EAR99
Dielectric Withstanding Voltage: 1200 V DC
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 5765527-1
SKU: AMP5765527-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: