765528-1
RCPT. 2 CABLE CONN
Experience seamless power connectivity with our AMPOWER Wave Crimp Connector, designed for high-performance applications. This rugged connector features a durable thermoplastic housing in sleek black, with two rows for efficient cable termination. Offering a total of four contact positions with socket type connectivity, it ensures reliable power transmission up to 250 VAC. With UL 94V-0 flammability standard compliance and an operating temperature range from -55 to 105°C, this connector guarantees safety and durability in extreme conditions. Its versatile cable mount design with latch and float mount options make installation a breeze, while the silver-plated contacts ensure optimal conductivity. Perfect for various power applications, this RoHS-compliant connector is a must-have in your toolkit for secure and efficient power connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 765528-1 |
Series: | AMPOWER Wave Crimp |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .25 in, 6.35 mm |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | K77 |
Mating Retention Type: | Float Mount, Latch |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -55 - 105 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2842 |
Connector System: | Cable-to-Board |
Connector Product Type: | Receptacle |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 765528-1 |
SKU: | AMP765528-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |