765530-1
STRAIN, RELIEF, DRAWER CONN.
Enhance the reliability of your drawer connector with our Strain Relief accessory. Crafted from durable Glass Filled Nylon, this black connector is designed to withstand the toughest conditions, meeting UL 94V-0 flammability standards. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures consistent performance. With lead-free solder processes and RoHS compliance, it upholds the highest standards of environmental responsibility. Ideal for board-to-board PCB connections, this accessory guarantees secure and efficient connectivity. Upgrade your setup with the ultimate solution in strain relief technology.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 765530-1 |
Color: | Black |
Series: | AMPOWER Wave Crimp |
Accessory Type: | Strain Relief |
Material: | Glass Filled Nylon |
GPL: | K77 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 2842 |
ECCN: | EAR99 |
Strain Relief Type: | 2 Cable Float Mount Drawer Connector |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 765530-1 |
SKU: | AMP765530-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |