765206-1

VERT HEADER ASSM .100CL .165

Easily assemble and power up your electronic connections with this VERT HEADER ASSM. Expertly designed for efficient board mounting through hole soldering, this versatile connector boasts a single row with 12 positions for seamless integration. Its durable thermoplastic housing in sleek black ensures long-lasting performance, meeting UL 94V-0 flammability standards for added safety. With a contact rating of 45A at 250VAC, it's perfect for high-power applications. The silver-plated copper alloy contacts guarantee reliable conductivity, while the tin-lead termination offers secure attachment to PCBs. Operating smoothly in a wide temperature range from -55 to 105°C, this header assembly is a dependable choice for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 765206-1
Series: AMPOWER Wave Crimp
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Tab
Package Quantity: 13
Contact Amperage: 45 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: K77
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: 100 - 150 µin, 2.54 - 3.81 µm
PCB Retention: Without
Contact Termination Plating Thickness: 150 - 250 µin
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .062 - .093 in, 1.57 - 2.36 mm
Connector Height: 17.02 mm, .67 in
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2841
Number of Power Positions: 12
Contact Layout: Inline
Connector System: Cable-to-Board
Contact Termination Plating: Silver over Nickel, Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Termination Post Tail Length: .026 in, 1.16 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 765206-1
SKU: AMP765206-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: