The MICT 260PLUG 38 ASSY, a high-performance connector designed for signal transmission in electronic devices. With a straight body orientation and surface mount termination method, this connector offers seamless integration onto PCBs. Its dual-beam contact shape and gold plating ensure reliable conductivity, meeting CSA standards with an amperage rating of 11.5 A. Featuring 38 positions and a data rate of 10 Gb/s, it's ideal for high-speed applications. The matte housing material, UL 94V-0 flammability standard, and operating temperature range of -67 to 257 °F guarantee durability and safety. With its stackable design and mezzanine board-to-board configuration, the MICT 260PLUG 38 ASSY is a versatile solution for various connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767007-8
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:5.2832 ;5.2832 mm
Overall Length:25.4 ;25.4 mm
Body Orientation:Straight
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Tab
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.257 in, 6.38 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2431
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:15.62 mm, .615 in, 6.6 mm
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.037 in, .942 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767007-8
SKU:AMP5767007-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: