5535032-4
ASSY,RECEPTACLE,EUROCARD,TYPE
This ASSY, RECEPTACLE, EUROCARD, TYPE connector assembly offers a reliable and high-performance solution for signal transmission on printed circuit boards. With a gender of receptacle and a vertical mount orientation, it features 96 contacts in three rows, each with a pitch of 2.54 mm. The housing material is durable polyester, meeting UL 94V-0 flammability standards. Contacts are made of phosphor bronze with gold flash plating for efficient signal transmission. Operating temperature ranges from -55 to 105°C, making it suitable for various environments. Its board-to-board configuration, DIN 41612 backplane interface, and compliance with RoHS standards make it an ideal choice for applications requiring secure and efficient data connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5535032-4 |
Color: | Gray |
Amperage: | 3 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Contact Configuration: | ACTION PIN |
Number of Positions: | 96 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | 3.3 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 1.27 µm |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Contact Design: | Square Post |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Gold Flash, Gold Flash over Nickel |
Board to Board Configuration: | Vertical |
Mating Retention: | Without |
Make First / Break Last: | No |
Termination Post Length: | .19 in, 4.83 mm |
Contact Cross Section: | .5 x .5 mm |
DIN Level: | II |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1362014;5535032-4 |
SKU: | AMP5535032-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2024 | PCN-23-195017 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. | Download |
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. |
Download |
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |
02/04/2015 | E-15-001783 - Product Improvement. Part to drawing revision mismatch. Increase part revision to match drawing. | Download |
07/07/2013 | E-13-010645 - Add 50 gold p/n. | Download |