The MICT495 Plug 038 PDNI is a high-performance board-to-board connector designed for signal applications. With 38 positions and a data rate of 10 Gb/s, it offers reliable connectivity in demanding environments. Featuring CSA and UL certification, it meets stringent safety standards. The contact layout is inline, with 19 columns for efficient signal transmission. Its dual beam contact shape ensures secure mating, while the palladium nickel plating in the mating area provides excellent conductivity. With a straight body orientation and vertical mount, it allows for easy installation. Operating temperature range from -67 to 257 °F and RoHS compliance make it suitable for a wide range of applications. With stackable design and mezzanine board-to-board configuration, it offers versatility in system integration. Whether in data and devices, telecommunications, or industrial equipment, this connector ensures optimal performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767057-1
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Overall Width:5.2832 ;5.2832 mm
Overall Length:25.4 ;25.4 mm
Body Orientation:Straight
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Tab
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Palladium Nickel
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:12.29 mm, .484 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2433
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:12.57 mm, 21.6 mm, .85 in
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.035 in, .891 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767057-1
SKU:AMP5767057-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: