5786554-5
50 50SR VRT RCPT,L,R,ACT PIN
Elevate your connectivity with our AMPLIMITE 0.50 Series D-Sub Connectors, featuring 50 gold-plated contacts for reliable signal transmission. Designed for board mount installation with through hole solder termination, these connectors ensure secure and stable connections in your electronic assemblies. With a rugged full metal shell and UL 94V-0 compliance, they guarantee both durability and safety. The 1.27mm pitch and 4-row design accommodate high-density layouts, making them ideal for space-constrained applications. Incorporating a latch mating retention type, they offer easy and secure mating. RoHS-compliant and crafted with high-quality materials like phosphor bronze, these connectors meet stringent industry standards for performance and environmental responsibility. Upgrade your connectivity solutions with the AMPLIMITE 0.50 Series D-Sub Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5786554-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5786554-5 |
Bracket Plating Material: | Nickel over Copper |
Shell Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Shell Material: | Carbon Steel |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Material: | Polyphthalmide |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Approved Standards: | UL E28476 / LR-86179-1 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mating Alignment Type: | Rails |
Mating Connector Lock: | With |
PCB Mounting Style: | Through Hole - Solder |
PCB Mount Retention Type: | Action/Compliant Tail |
Mating Alignment: | With |
Mating Retention: | With |
Mounting Hole Diameter: | .109 in / 2.77 mm |
PCB Mount Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
Mating Connector Lock Type: | Latches |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Shielded: | Yes |
Grounded: | No |
Connector System: | Cable-to-Board |
Sealable: | No |
Product Type: | Connector |
Grounding Indents: | Without |
Grounding Clips: | Without |
Termination Post Length: | .173 in / 4.39 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |