The AMPLIMITE 0.50 Series D-Sub Connector, a high-performance solution for your connectivity needs. With a durable full metal shell and UL 94V-0 rated components, this connector ensures reliable performance and safety. Featuring a 4-row, 68-contact design, it offers ample connectivity options for your applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the through-hole solder termination method guarantees secure attachment to your board. Designed for a 1A amperage and meeting stringent LR-86179-1 and UL E28476 standards, this connector is ideal for demanding industrial environments. Its 1.27mm pitch and standard profile make it compatible with various setups. The latch mating retention type adds further stability, and with RoHS compliance, you can trust in its environmental responsibility. Packaged in a convenient tube, the AMPLIMITE 0.50 Series D-Sub Connector is the perfect choice for your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5786554-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Contacts:68
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:LR-86179-1 UL E28476 UL 94V-0
SKU:AMP5786554-7
Shell Plating Material:Nickel over Copper
Post Plating Material:Tin over Nickel
Bracket Plating Material:Nickel over Copper
Bracket Material:Zinc
Shell Material:Carbon Steel
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.05 in / 1.27 mm
Housing Material:Polyphthalmide
Housing Color:Black
Approved Standards:UL E28476 / LR-86179-1
UL Flammability Rating:UL 94V-0
PCB Mount Alignment:Without
Mounting Hole Diameter:.109 in / 2.77 mm
Connector Mounting Type:Board Mount
Mating Alignment Type:Rails
Mating Connector Lock Type:Latches
PCB Mounting Style:Through Hole - Solder
PCB Mount Retention:With
Mating Alignment:With
PCB Mount Retention Type:Action/Compliant Tail
Mating Retention:With
Mating Connector Lock:With
Montageausrichtung der Leiterplatte:Without
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Connector Type:Connector Assembly
Row-to-Row Spacing:2.54 mm / .1 in
Shielded:Yes
Grounded:No
Sealable:No
Connector System:Cable-to-Board
Grounding Indents:Without
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.173 in / 4.39 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2017P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download