5786554-9
100 50SR VRT RCPT,L,R,ACT PIN
Elevate your connectivity with the AMPLIMITE 0.50 Series Receptacle, a high-performance solution designed for seamless board mounting. Meeting LR-86179-1, UL E28476, and UL 94V-0 standards, this connector ensures reliable power delivery with an amperage rating of 1A. Featuring 100 contacts in a 4-row configuration, it offers ample connectivity options with a pitch of 1.27mm. Crafted with phosphor bronze contacts and gold plating, it guarantees optimal signal transmission. The through-hole solder termination method provides secure attachment to the board. Its full metal shell construction and latch mating retention type ensure durability in demanding environments. RoHS compliant, this connector prioritizes environmental responsibility. Packaged in a convenient tube, it is ready for integration into your application. Upgrade your connectivity infrastructure with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5786554-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 100 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5786554-9 |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Post Plating Material: | Tin over Nickel |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Material: | Polyphthalmide |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Approved Standards: | UL E28476 / LR-86179-1 |
UL Flammability Rating: | UL 94V-0 |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole - Solder |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Retention: | With |
Mating Connector Lock Type: | Latches |
Mounting Hole Diameter: | 2.77 mm / .109 in |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention Type: | Action/Compliant Tail |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .173 in / 4.39 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |