5786556-5

50 50SR VRT RCPT,L,R,ACT PIN N

Elevate your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector, a high-performance solution for your electronic applications. Featuring 50 gold-plated contacts on a durable phosphor bronze housing, this receptacle ensures reliable data transmission. With a 1.27mm pitch and through-hole solder termination, it offers ease of installation on your PCB. UL 94V-0 rated and RoHS compliant, it meets stringent industry standards for safety and environmental responsibility. The full metal shell with latch mating retention provides secure connections in demanding environments. Trust in the quality and performance of this connector for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5786556-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Contacts:50
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:LR-86179-1,UL E28476 UL 94V-0
SKU:AMP5786556-5
Shell Plating Material:Nickel over Copper
Shell Material:Carbon Steel
Post Plating Material:Tin over Nickel
Bracket Material:Zinc
Bracket Plating Material:Nickel over Copper
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):3.18 - 5.08 mm / .125 - .2 in
Centerline (Pitch):.05 in / 1.27 mm
Housing Material:Polyphthalmide
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:LR-86179-1 / UL E28476
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail
Mating Retention:With
Mating Connector Lock Type:Latch
Mounting Hole Diameter:.109 in / 2.77 mm
Mating Connector Lock:With
Mating Alignment:With
PCB Mounting Style:Through Hole - Solder
Circuit Application:Signal
Grounding Indents:Without
Grounding Straps:Without
Grounded:No
Row-to-Row Spacing:.075
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Type:Connector Assembly
Shielded:Yes
Sealable:No
Termination Post Length:.28 in / 7.11 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: