This 37-pin HDP-20 Plug Kit with Shielded Hardware is designed for secure signal connectivity in demanding environments. Featuring a nylon GF housing and UL 94V-0 standards compliance, it ensures reliable performance. With a pitch of 2.74-2.79 mm, it offers precise contact spacing. The steel shell with tin plating and contact size 20 guarantee durability. Operating temperature range from -55 to 105°C, making it suitable for a wide range of applications. With a full metal shell and grounding indents, it provides excellent shielding. Clinch nut mating connector lock and cable termination options offer easy installation. RoHS compliant for environmental responsibility. Ideal for cable-to-cable connections in industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5786929-1
Gender: Plug
Housing Material: Nylon GF
Number of Contacts: 37
Pitch: .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm
Shell Size: 4
Contact Size: 20
Shell Plating: Tin over Copper
Insert Material: Glass Filled PBT/Nylon
Package Quantity: 1
Number of Positions: 37
Housing Color: Black
GPL: 035
Shield Material: Steel
Shield Plating Material: Tin
Shell Material: Steel
Packaging: Kit, Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Shielded: Yes
Sealable: No
Mating Connector Lock Type: Clinch Nut, 4-40 UNC
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 5788
Product Grade: Standard
Connector System: Cable-to-Cable
Connector Product Type: Connector
ECCN: EAR99
Mating Connector Lock: With
Cable Insulation Diameter: 5.51 - 11.05 mm
Grounding Indents: With
Shell Type: Full Metal Shell
Insert Flammability Standard: UL 94V-0
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5786929-1
SKU: AMP5786929-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: