The HDP-20 Plug in Size 4 with 37 positions is designed for high-density connectivity in signal applications. Featuring a durable steel shell plated with tin, this connector ensures reliable performance in harsh environments. Its 20-size contacts are suitable for wire and cable terminations, with a 2.28mm pitch for efficient signal transmission. The full metal shell with grounding indents and shielding capabilities provides enhanced EMI/RFI protection. With an operating temperature range of -55 to 105°C (-67 to 221°F) and UL 94V-0 flammability rating, it meets stringent industry standards for safety and performance. This connector, compliant with RoHS guidelines, is ideal for cable-to-cable connections in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745135-4
Gender:Plug
Number of Contacts:37
Pitch:.08 in, .09 in, 2.03 mm, 2.28 mm
Shell Size:4
Contact Size:20
Shell Plating:Tin
Insert Material:Thermoplastic
Package Quantity:300
Number of Positions:37
GPL:035
Shell Material:Steel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4930
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Grounding Indents:With
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Part Aliases:745135-4
SKU:AMP745135-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/16/2020P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. Download
06/19/2017P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download