205209-7
RECP ASSY SIZE 4
Enhance your connectivity with our RECP ASSY SIZE 4, a high-quality receptacle assembly designed to meet industry standards for safety and performance. With 37 contacts and a pitch of 2.74mm, this connector is perfect for signal applications. Its zinc-plated steel shell and thermoplastic insert ensure durability and reliability in any operating environment. The UL 94V-0 flammability rating guarantees compliance with strict safety regulations. Featuring a full metal shell and shielded design, it provides secure connections while minimizing interference. Suitable for cable-to-cable setups, this connector is ideal for data and device applications. RoHS compliant and engineered for efficiency, it's a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205209-7 |
Gender: | Receptacle |
Number of Contacts: | 37 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 4 |
Contact Size: | 20 |
Shell Plating: | Zinc |
Insert Material: | Thermoplastic |
Package Quantity: | 300 |
Number of Positions: | 37 |
GPL: | 035 |
Shield Material: | Steel |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5091 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 205209-7 |
Replacement Part: | 205209-2 |
SKU: | AMP205209-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |