5207661-3
RCPT ASSY,37P,HDP-20,CN
This 37-pin receptacle assembly, designed for use with HDP-20 connectors, offers a reliable and secure connection for signal applications. With a pitch of 2.74mm, it ensures precise alignment, while its UL 94V-0-rated construction guarantees safety and compliance with flammability standards. The steel shell and tin plating provide durability and efficient signal transmission. Featuring a full metal shell design and compatibility with clinch nut mating connector locks, it ensures robust connectivity. Suitable for cable-to-cable applications, this connector assembly is RoHS compliant and operates effectively in a wide temperature range from -55°C to 105°C (-67°F to 221°F). Perfect for industrial and high-performance settings, it comes in a package of 300 for convenience.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5207661-3 |
Gender: | Receptacle |
Number of Contacts: | 37 |
Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
Shell Size: | 4 |
Contact Size: | 20 |
Shell Plating: | Tin |
Insert Material: | Nylon |
Package Quantity: | 300 |
Number of Positions: | 37 |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4930 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 5.51 - 11.05 mm |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5207661-3 |
SKU: | AMP5207661-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download |