5787082-5

50 50SR R/A RCPT ASSY,RDSN L/F

The AMPLIMITE 0.50 Series D-Sub Connector is a high-performance solution for your connectivity needs. With 50 contacts arranged in four rows, it offers reliable signal transmission. Featuring a thermoplastic housing and gold-plated phosphor bronze contacts, it ensures durability and optimal conductivity. This connector, meeting LR-86179-1, UL E28476, and UL 94V-0 standards, is ideal for demanding applications. Its board mount design with through-hole solder termination makes installation easy. The latch mating retention type provides secure connections. RoHS compliant and housed in a full metal shell, it guarantees both performance and environmental responsibility. Whether for industrial or commercial use, this connector is a dependable choice. Packaged in a convenient tube, it is ready for integration into your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787082-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:LR-86179-1,UL E28476 UL 94V-0
SKU:AMP5787082-5
Shell Material:Carbon Steel
Bracket Plating Material:Nickel over Copper
Shell Plating Finish:Bright
Bracket Material:Zinc
Shell Plating Material:Nickel over Copper
Post Plating Material:Tin over Nickel
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):1.27 mm / .05 in
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476 / LR-86179-1
PCB Mount Retention Type:Boardlock
Mating Connector Lock:With
Mounting Hole Diameter:.109 in / 2.77 mm
Connector Mounting Type:Board Mount
Mating Retention:With
PCB Mounting Style:Through Hole - Solder
Mating Alignment:Without
Mating Connector Lock Type:Latch
Boardlock Plating Material:Tin over Nickel
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Boardlock Material:Copper Alloy
PCB Mount Alignment:Without
Circuit Application:Signal
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Connector Type:Connector Assembly
Row-to-Row Spacing:.1 in / 2.54 mm
Grounding Straps:Without
Grounded:No
Product Type:Connector
Connector System:Cable-to-Board
Grounding Indents:Without
Sealable:No
Grounding Clips:Without
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2017P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download