5787082-7
68 50SR R/A RCPT ASSY,RDSN L/F
Introducing the AMPLIMITE 0.50 Series D-Sub Connectors, the ideal solution for robust board-to-cable connections. With a total of 68 gold-plated contacts, housed in a durable thermoplastic receptacle, these connectors ensure reliable signal transmission. Meeting stringent standards such as LR-86179-1 and UL E28476, with a flammability rating of UL 94V-0, they guarantee safety and performance. Featuring a 1.27mm pitch and through-hole solder termination, installation is straightforward for efficient PCB assembly. The full metal shell and latch mating retention type provide secure connectivity in demanding environments. Packaged in convenient tubes and RoHS compliant, these connectors are both user-friendly and environmentally responsible. Perfect for industrial applications requiring high-speed data transfer, the AMPLIMITE 0.50 Series sets the standard for connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787082-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 68 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1,UL E28476 ;UL 94V-0 |
SKU: | AMP5787082-7 |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Shell Plating Material: | Nickel over Copper |
Shell Plating Finish: | Bright |
Bracket Material: | Zinc |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .05 in / 1.27 mm |
Approved Standards: | UL E28476 / LR-86179-1 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Montageausrichtung der Leiterplatte: | Without |
Mounting Hole Diameter: | 2.77 mm / .109 in |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock: | With |
Boardlock Material: | Copper Alloy |
Mating Retention: | With |
Mating Alignment: | Without |
Boardlock Plating Material: | Tin over Nickel |
Mating Connector Lock Type: | Latch |
Circuit Application: | Signal |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector Type: | Connector Assembly |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Grounding Indents: | Without |
Termination Post Length: | .1 in / 2.54 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |