5787082-9
100 50SR R/A RCP ASSY,RDSN L/F
Enhance your electronic connections with our AMPLIMITE 0.50 Series D-Sub Connector. Designed for high-performance applications, this receptacle features a durable thermoplastic housing and 100 contacts in a four-row configuration. Its board mount installation with through-hole solder termination ensures secure connectivity. Crafted with precision, the phosphor bronze contacts are plated with gold flash over palladium nickel, meeting stringent UL and RoHS standards for quality and environmental compliance. With a 1A amperage rating and 1.27mm pitch, it guarantees reliable signal transmission. The full metal shell and latch mating retention type provide added durability and stability. Packaged in a convenient tube, it's ready for seamless integration into your projects. Elevate your connectivity solutions with this advanced D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787082-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5787082-9 |
Post Plating Material: | Tin over Nickel |
Shell Plating Material: | Nickel over Copper |
Bracket Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Shell Plating Finish: | Bright |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | LR-86179-1 / UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Alignment: | Without |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Latch |
PCB Mounting Style: | Through Hole - Solder |
Mating Connector Lock: | With |
Mounting Hole Diameter: | .109 in / 2.77 mm |
PCB Mount Retention Type: | Boardlock |
PCB Mount Retention: | With |
Mating Retention: | With |
Boardlock Material: | Copper Alloy |
Boardlock Plating Material: | Tin over Nickel |
Mating Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
Circuit Application: | Signal |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .1 in / 2.54 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |