5787190-5

50 50SR R/A RCPT ASSY,RDSN L/F

Elevate your connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle, featuring a high amperage rating of 1A. This versatile component boasts UL E28476 and UL 94V-0 certifications for enhanced safety and reliability. With 50 gold-plated contacts, housed in durable thermoplastic, it guarantees seamless signal transmission. Designed for through-hole soldering, it offers secure board mounting. The 1.27mm pitch and 2-row configuration provide ample connectivity options. Its full metal shell, complete with a latch for mating retention, ensures robust performance in industrial settings. RoHS compliant and packaged in a convenient tube, it's the perfect solution for your interconnect needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787190-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787190-5
Post Size:.012 in
Shell Plating Finish:Bright
Post Plating Material:Tin over Nickel
Bracket Material:Zinc
Shell Plating Material:Nickel over Copper
Shell Material:Carbon Steel
Bracket Plating Material:Nickel over Copper
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):1.27 mm / .05 in
Housing Material:Thermoplastic
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
PCB Mount Alignment:Without
Mating Connector Lock:With
Mounting Hole Diameter:.109 in
Montageausrichtung der Leiterplatte:Without
Connector Mounting Type:Board Mount
Mating Alignment Type:Rails
Mating Retention:With
PCB Mounting Style:Through Hole - Solder
Mating Connector Lock Type:Latches
Mating Alignment:With
PCB Mount Retention:Without
Circuit Application:Signal
Product Type:Connector
Row-to-Row Spacing:.1 in / 2.54 mm
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Connector Type:Connector Assembly
Sealable:No
Grounding Indents:With
Connector System:Cable-to-Board
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2017P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download