5787190-7

68 50SR R/A RCPT ASSY,RDSN L/F

The AMPLIMITE 0.50 Series D-Sub Receptacle, a reliable and high-performance connectivity solution for your electronic projects. With UL E28476 and UL 94V-0 standards compliance, this receptacle offers a safe and durable option for your designs. Featuring a housing made of thermoplastic and 68 gold-plated contacts, it ensures excellent signal transmission. The through-hole solder termination method and board mount design make installation easy and secure. With a 1.27mm pitch and a full metal shell, this connector guarantees a stable connection in any application. Its latch mating retention type and RoHS compliance further enhance its suitability for various industries. Trust the AMPLIMITE 0.50 Series for seamless and efficient connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787190-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787190-7
Shell Plating Finish:Bright
Bracket Material:Zinc
Post Plating Material:Tin over Nickel
Bracket Plating Material:Nickel over Copper
Shell Plating Material:Nickel over Copper
Post Size:.012 in
Shell Material:Carbon Steel
PCB Mount Orientation:Right Angle
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.05 in / 1.27 mm
Housing Material:Thermoplastic
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Montageausrichtung der Leiterplatte:Without
PCB Mounting Style:Through Hole - Solder
Mating Retention:With
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
Mating Connector Lock:With
PCB Mount Retention:Without
Mounting Hole Diameter:.109 in
Mating Connector Lock Type:Latches
Mating Alignment:With
Circuit Application:Signal
Product Type:Connector
Row-to-Row Spacing:.1 in / 2.54 mm
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Connector Type:Connector Assembly
Sealable:No
Grounding Indents:With
Connector System:Cable-to-Board
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: