5787617-5
RECP ASSY, R/A, STACKED, THRU-HOLE, USB,
This right-angle USB receptacle assembly is designed for board mount applications, featuring a stacked, through-hole configuration with two ports. The housing is made of black thermoplastic, with a shell plating of tin for durability. It is compatible with USB Type A, Standard 2.0, and suitable for signal circuit applications. With a contact rating of 1A and gold plating on the contact mating area, it ensures reliable connectivity. Operating in a wide temperature range of -55 to 85°C, it offers robust performance. The termination method is through-hole soldering, with a pitch of 2mm and 2.5mm. This connector, compliant with RoHS standards, is ideal for various electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787617-5 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 2 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 88 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 8 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .09 in, 2.29 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Boardlock |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3937 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Locking Feature: | Without |
Part Aliases: | 5787617-5 |
SKU: | AMP5787617-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |