Enhance connectivity in your electronic devices with this high-performance D-Sub connector. Featuring a durable brass construction with gold plating, it ensures reliable signal transmission. With a UL 94V-0 safety rating, you can trust in its quality and compliance. Designed for surface mount installation, it offers easy integration onto PCBs. The 9-contact, 2-row configuration provides ample connectivity options, while the 2.28mm pitch allows for efficient signal routing. Its threaded insert mating retention type ensures a secure connection, and the front metal shell adds durability. RoHS compliant for eco-friendly operation, this connector is the perfect choice for demanding applications in various industries. Elevate your connectivity solutions with this top-of-the-line D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5788792-1
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.28 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Threaded Insert
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5788792-1
Eyelet Plating Material:Tin
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Insert Material:Zinc
Eyelet Material:Brass
Post Size:.026 in
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
Contact Underplating Material:Nickel
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.089 in / 2.28 mm
Housing Material:Nylon
Housing Color:Black
UL Flammability Rating:UL 94V-0
Boardlock Plating Material:Tin
Mating Connector Lock Type:Threaded Inserts
Mating Alignment:With
Mating Connector Lock:With
Panel Mount Feature:Without
Mounting Hole Diameter:3.18 mm
PCB Mounting Style:Through Hole / Surface Mount
Mating Retention:With
PCB Mount Retention:With
PCB Mount Retention Type:Boardlock
Threaded Insert Plating Material:Clear Chromate
Connector Mounting Type:Board Mount
Threaded Insert Material:Zinc
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Boardlock Material:Copper Alloy
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Grounding Indents:With
Connector System:Board-to-Board
Sealable:No
Shell Size:1
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounding Straps:With
Product Type:Connector
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
High Temperature Housing:Yes
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
01/02/2013P-12-008571 - On solder-tail exit side of connector housing (opposite side of connector from mating face), add full length alignment rib between circuits for solder-tails on upper row of contacts. Current parts only have partial alignment ribs located on the upper end and low end of the solder-tails.Download