5-146256-2

04 MODII HDR DRST B/A .100CL LF

Introducing our AMPMODU Headers, designed for reliable connectivity in industrial applications. With CSA LR7189 and UL E28476 standards compliance, these headers ensure high performance and safety. Featuring 4 contacts in 2 rows, they offer a current rating of 3 A at 30 V AC. The straight orientation and through-hole solder termination method make installation easy. Constructed with durable thermoplastic housing and gold-plated phosphor bronze contacts, they guarantee longevity and optimal signal transmission. With a high-temperature housing and a wide operating temperature range of -65 to 105 °C, these headers are suitable for demanding environments. RoHS compliant and with a UL 94V-0 flammability rating, they meet stringent environmental and safety standards. Ideal for PCB mounting, these headers come in a package quantity of 500, making them perfect for large-scale production. Trust in the quality and performance of our industrial-grade PCB pin headers for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146256-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146256-2
SKU:AMP5-146256-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019729 - Product Improvement.Download