5788793-1
09 HTMSFL PLUG RA 318 (SL,BL)
Enhance your connectivity with our AMPLIMITE HD-20 series D-Sub Connector. Designed for optimal performance, this plug features a durable thermoplastic housing that meets UL 94V-0 standards for safety. With two rows of nine gold-plated brass contacts, it ensures reliable signal transmission in any application. The surface mount design and 2.28mm pitch make installation a breeze, while the front metal shell adds durability. RoHS compliant and packaged in a convenient tray, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788793-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.28 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788793-1 |
Post Size: | .026 in |
Female Screwlock Plating Material: | Clear Chromate |
Female Screwlock Material: | Zinc |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .089 in / 2.28 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Alignment: | With |
Boardlock Plating Material: | Tin |
Circuit Application: | Signal |
Footprint: | 8.08 mm / .318 in |
Grounding Indents: | With |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
Shell Size: | 1 |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
High Temperature Housing: | Yes |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
01/02/2013 | P-12-008571 - On solder-tail exit side of connector housing (opposite side of connector from mating face), add full length alignment rib between circuits for solder-tails on upper row of contacts. Current parts only have partial alignment ribs located on the upper end and low end of the solder-tails. | Download |