5788797-1
09 HTMSFL ASSY RA 318 (SL,BL)
Elevate your connectivity with our AMPLIMITE HD-20 series receptacle. Engineered for high performance, this connector boasts UL 94V-0 standard compliance for superior safety. With 9 gold-plated contacts, each capable of handling up to 6A, it ensures reliable power transmission. The thermoplastic housing and copper alloy contacts guarantee durability, while the surface mount design offers easy installation. Featuring a front metal shell, it provides added protection. RoHS compliant and packaged in a convenient tray, this connector is a must-have for any project requiring secure and efficient data transfer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788797-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788797-1 |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Female Screwlock Plating Material: | Clear Chromate |
Plastic: | No |
Female Screwlock Material: | Zinc |
Post Size: | .026 in |
Shell Material: | Steel |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Alignment: | With |
Boardlock Plating Material: | Tin |
Circuit Application: | Signal |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Shell Size: | 1 |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |