58603-2
PROCRIMP DIE JPT 2.8MM TAB
Effortlessly achieve professional-grade crimps with our PROCRIMP DIE JPT 2.8MM TAB. Specifically designed for precise terminal crimping, this essential tool guarantees a secure and durable connection every time. Compatible with our Standard Die Envelope (SDE) Die Set, it offers seamless integration with our Portable Crimp Tools for convenient on-the-go usage. Whether powered by battery, electric, or manual operation, its versatility ensures reliable performance in any setting. Featuring a removable/interchangeable die set, it allows for easy customization and maintenance. Rest assured, this tool is fully compliant with RoHS regulations, making it not only efficient but also environmentally friendly. Perfect for professionals and DIY enthusiasts alike, it's an indispensable addition to any toolbox.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 58603-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58603-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |