2151921-1
OCEAN_2.0_APPLICATOR-S-062F090O
Enhance your assembly processes with the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision application. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results. With a Mechanical feed type, it offers seamless operation for various applications. Perfect for connectors and other electronic components, this applicator is a must-have for any production environment. Designed with quality and efficiency in mind, it streamlines your workflow and guarantees professional results every time. Upgrade your toolkit with the OCEAN 2.0 APPLICATOR and experience the difference it can make in your assembly process.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151921-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151921-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |