2151840-1
OCEAN_2.0_APPLICATOR-S-062F155O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-062F155O. This high-quality tool is designed for precision and efficiency, making it the perfect companion for your production line. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility for various applications. The mechanical feed type ensures smooth operation, while RoHS compliance guarantees environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151840-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151840-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |