59287-2

HHHT PIDG L EXP 12-10

This Heavy Head Hand Tool, designed for use with Portable Crimp Tools, is essential for secure and efficient wire termination. With a die set fixed in the tool, it ensures precise crimps every time. Suitable for 12-10 gauge wire, it features a HHHT PIDG L EXP design, meeting high industry standards. Operating on battery or manual power, it offers versatile use in various work environments. Its compliance with RoHS regulations guarantees environmentally friendly manufacturing. An indispensable tool for professionals in the connectors and electrical industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 59287-2
Tool Type:Heavy Head Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP59287-2
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/02/2018E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS.Product Change Notice Download