| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-102084-4 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
| Package Quantity: | 110 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Tin-Lead |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5010 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-102084-4 |
| SKU: | AMP6-102084-4 |
6-102084-4
Specifications
Detailed Description
Introducing our Modu Connector System, featuring a versatile design for seamless board-to-board connections. With a pitch of 2.54 mm (.1 in) and a right angle body orientation, this connector is ideal for space-saving applications. Made of UL 94V-0 rated polyester with tin-lead plating, it ensures reliable performance in industrial settings. The 4-position socket contact type, with a voltage rating of 333 V AC and amperage of 2 A, meets stringent quality standards. Suitable for through-hole solder termination on PCBs with a thickness of 1.57 mm (.062 in), it offers easy and secure assembly. Whether for standard or high-temperature environments, this connector is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146309-2 | ![]() |


