| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103956-0 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 20 |
| Lock Type: | Latch |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.2 in, 55.88 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103956-0 |
| SKU: | AMP6-103956-0 |
6-103956-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU MTE series housing connector, designed to meet CSA and UL standards for quality assurance in industrial applications. This 11-position receptacle features a 2.54mm pitch, accommodating 26-22 AWG wire sizes with ease. Constructed with durable thermoplastic housing in sleek black, it ensures secure crimp termination with Insulation Displacement Crimp (IDC) technology. The phosphor bronze contacts offer reliable conductivity, rated for up to 3A and 267V. Complete with strain relief and latch lock for added stability, this connector guarantees optimal performance in a wide operating temperature range from -65 to 105°C. RoHS compliant and UL 94V-0 certified for safety, it's an essential component for your PCB assembly needs. Packaged in tubes of 20, this connector is ideal for high-volume applications in various industries. Elevate your electronic designs with this premium quality connector, perfect for wire and cable terminations.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 6-103956-0 Application Tooling | ![]() |
| TE Connectivity 58336-1 | TE Connectivity 6-103956-0 Application Tooling | ![]() |
| TE Connectivity 843477-1 | TE Connectivity 6-103956-0 Application Tooling | ![]() |


