6-1123724-4
3.96EP HDR ASSY 4(7)P GREEN
Enhance power connectivity with this Economy Power connector, designed for efficient board mounting with through-hole solder termination. Constructed with durable Polybutylene Terephthalate housing in a vibrant green hue, it ensures reliable performance in various appliances. Featuring a low profile and a vertical mount orientation, this connector offers seamless integration. With a contact rating of 8A at 250V AC/DC, it guarantees robust power transmission. Its 7-position inline layout and tin-plated brass contacts facilitate secure wire-to-board connections. RoHS compliant and UL 94V-0 rated for flammability, this connector meets stringent quality standards for peace of mind. Ideal for applications requiring wave solder processing, it comes in a convenient package quantity of 1300. Elevate your power systems with this versatile connector, perfect for a range of circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1123724-4 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Package Quantity: | 1300 |
Contact Amperage: | 8 A |
Number of Positions: | 7 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 7 |
Contact Layout: | Inline |
Connector Length: | 1.089 in, 27.66 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .303 in, 7.7 mm |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1123724-4 |
SKU: | AMP6-1123724-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |