6-1376383-2
5mm B-T-W Conn. 3P HDR ASSY W/
Enhance power connectivity with the Power Key 5.0 series UL and CSA certified connector. Designed for durability and safety, it features a housing made of Nylon 6/6 - GF, ensuring reliable performance in various environments. With a vertical mount orientation and through-hole press-fit termination method, installation is secure and stable. The red housing color and inline contact layout make it easy to identify and use, while the 300V AC voltage rating and 10A contact amperage capacity guarantee efficient power transmission. Ideal for appliances and other power applications, this header connector offers a reliable solution for wire-to-board connections. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes both performance and environmental responsibility. With a package quantity of 100, it's suitable for both small-scale projects and larger installations. Upgrade your power connectivity with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1376383-2 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Pin, Tab |
Keying: | B |
Package Quantity: | 100 |
Contact Amperage: | 10 A |
Number of Positions: | 3 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 442 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.1 mm, .55 in |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L961 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 16.6 mm, .653 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .248 in, 6.3 mm |
Connector Width: | 14.1 mm, .555 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1376383-2 |
SKU: | AMP6-1376383-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |