T9AP1D52-24

T9AP1D52-24

Enhance your power distribution system with the T9AP1D52-24 relay, designed for reliable performance in demanding environments. With a robust 30A amperage rating and a single pole configuration, this panel and flange mountable device offers seamless integration into your setup. Featuring Silver Cadmium Oxide contacts and RoHS compliance, it ensures efficient and eco-friendly operation. The 24VDC coil voltage, along with a low 576Ω coil resistance, guarantees energy-efficient switching at a mere 0.042A current draw. Ideal for AC output applications, it can handle up to 240V output voltage and 277VAC switching voltage with ease. With a wide operating temperature range of -55 to 85°C (-67 to 185°F) and 1 Form A (NO) contact arrangement, this relay is a versatile solution for various industrial needs. Experience high-performance connectivity with this essential component in the power relay family.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T9AP1D52-24
Amperage:30 A
Mount Type:Flange Mount, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:576 Ω
Coil Current:.042 A
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1419102-3
series:Potter & Brumfield T9A
Case Color:Black
Insulation Special Features:6000V Initial Surge Withstand Voltage between Contacts & Coil
Packaging Style:Panel Mount
Product Weight:33 g / 1.164 oz
Output Switching:Random
Contact Current Class:20 - 30 A / 16 A
Terminal Type:Quick Connect
Switch Arrangement:1 Form A (SPST-NO)
Product Height:27.9 mm / 1.098 in
Height Class (Mechanical):25 - 30 mm
Insulation Clearance Between Contact & Coil:3.18 mm / .125 in
Insulation Clearance Class:2.5 - 4 mm
Product Length:32.5 mm / 1.281 in
Length Class (Mechanical):30 - 35 mm
Product Width:27.4 mm / 1.079 in
Width Class (Mechanical):25 - 30 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:800 - 1000 mW
Coil Power Rating DC:1000 mW
Coil Special Features:UL Coil Insulation Class F
Contact Switching Load (Min):1000mA @ 5V
Actuating System:DC
Coil Power Rating:1 W
Contact Limiting Breaking Current:30 A
Contact Limiting Continuous Current:30 A
Contact Limiting Making Current:30 A
Contact Limiting Short-Time Current:30 A
Insulation Initial Resistance:1000 MΩ
Insulation Creepage Between Contact & Coil:6.36 mm / .25 in
Insulation Creepage Class:5.5 - 8 mm
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
Insulation Initial Dielectric Between Contacts & Coil:2500 V / 2500 Vrms
Output Current (Min):1 A
Output Current Rating:0 - 30 A / 0 - 30 Arms
Output Voltage Rating (AC Relays):0 - 240 Vrms
Power Relay Type:Standard
Enclosure Type:Plastic Dust Cover
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:6-1419102-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/08/2021E-21-003104 - Manufacturing / Process Requirements. Change UL agency approval mark from RU to cRUus, and remove CSA mark. Product still meet two standards UL508 and CSA C22.2 NO.14-13. no any function and performance change, only appearance marking change.
Download
12/07/2020E-20-007766 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decide to change product marking from ink marking to laser marking. The new laser marking will keep the same marking contents completely and no impact on the relay function and identificationDownload
02/22/2018E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin.Download