Enhance connectivity in your industrial applications with these QC8-180-4=721025400 barrier strip accessories, designed for quick and efficient connections. Featuring a pitch of 11.1mm (.438 in) and a package quantity of 2000, these accessories are perfect for high-volume installations. The tab width of .25 in (6.35mm) and length of 20.22mm ensure a secure fit, while the bright tin plating finish guarantees reliable performance. With RoHS compliance and industrial-grade packaging, these accessories meet stringent quality standards for your peace of mind. Upgrade your terminal blocks with the Buchanan Barrier Strip Accessories series and experience seamless connectivity in your operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437644-7
Series: Buchanan Barrier Strip Accessories
Termination Method: Quick Connects
Pitch: 11.1 mm, .438 in
Package Quantity: 2000
GPL: A46
Packaging: Bag
GPL Description: Industrial
Product Code: E455
Tab Width: .25 in, 6.35 mm
Length: 20.22 mm
Tab Plating Finish: Bright
Tab Plating: Tin
Mounting Insert: Without
Part Aliases: 6-1437644-7;QC8-180-4
SKU: AMP6-1437644-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: