6-1462037-6

IM46TS=IM RELAY 100 MW 12 V BI

Introducing the Axicom IM46TS Signal Relay, a high-performance component designed for seamless integration on Printed Circuit Boards. With a coil voltage of 12 VDC, this relay boasts a compact 10 x 6 x 5.65 mm size, making it ideal for space-constrained applications. Featuring a Bistable coil type and a coil resistance of 1440 Ω, it ensures efficient operation with minimal power consumption. The IM46TS offers reliable switching capabilities with a contact configuration of 2 Form C (2 CO) and a contact current rating of 2 A. Its insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, along with impressive isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, guarantee excellent signal integrity. Rated for a maximum switching voltage of 220 VDC and 250 VAC, this relay is suitable for a wide range of applications. With RoHS compliance and Through Hole termination, it meets international standards for environmental responsibility and ease of installation. Upgrade your communication systems with the Axicom IM46TS Signal Relay, delivering precision and performance in a compact package.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1462037-6
Series: Axicom IM
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Insertion Loss: -.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 1440 Ω
Coil Voltage: 12 VDC
Contact Configuration: 2 Form C (2 CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type: Through Hole
Contact Current Rating: 2 A
Dimensions: 10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type: Bistable
SKU: AMP6-1462037-6
Weight: .026 oz
Insulation Special Features: 2500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: PdRu+Au
Contact Special Features: Bifurcated/Twin Contacts
Height: 5.65 mm / .228 in
Length: 10 mm / .393 in
Width: 6 mm / .222 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 0 - 10 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 50 - 300 mW
Contact Switching Load (Min): .1mA @ .0001V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class: 1500 V - 2500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1800 Vrms
Signal Relay Coil Magnetic System: Bistable, 1 Coil
Signal Relay Coil Power Rating (DC): 100 mW
Performance Type: Standard
Product Type: Relay
Relay Type: IM Relay
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTV
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: