5-1462039-7

IM42PGR=IM RELAY 100 MW 4.5 V Bi

Enhance your electronic systems with the high-performance IM42PGR=IM Relay from the Axicom IM series. Designed for seamless integration onto printed circuit boards, this relay features PCB-SMT terminal type for efficient connectivity. With an insertion loss of just -.03 dB at 100 MHz and -.33 dB at 900 MHz, it ensures reliable signal transmission. The 2 Form C contact configuration and 2 A contact current rating offer versatility for various applications. Operating at a coil voltage of 4.5 VDC, it delivers optimal power efficiency. With compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm), this bistable relay is RoHS compliant, making it a sustainable choice for your projects. Trust in its superior performance with maximum switching voltages of 220 VDC and 250 VAC, and excellent isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz. Upgrade your communication and signal relay systems with this cutting-edge component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1462039-7
Series: Axicom IM
Mount Type: Printed Circuit Board
Terminal Type: PCB-SMT
Insertion Loss: -.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 203 Ω
Coil Voltage: 4.5 VDC
Contact Configuration: 2 Form C (2 CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type: Surface Mount
Contact Current Rating: 2 A
Dimensions: 10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type: Bistable
SKU: AMP5-1462039-7
Weight: .026 oz
Insulation Special Features: 2000V Initial Surge Withstand Voltage Between Contacts & Coil
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: PdRu+Au
Contact Special Features: Bifurcated/Twin Contacts
Height: 5.65 mm / .221 in
Length: 10 mm / .393 in
Width: 6 mm / .222 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 0 - 10 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 50 - 300 mW
Contact Switching Load (Min): .1mA @ .0001V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 750 Vrms
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class: 1500 V - 2500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Bistable, 1 Coil
Signal Relay Coil Power Rating (DC): 100 mW
Performance Type: High Contact Stability
Additional Features: Gull Wing
Product Type: Relay
Relay Type: IM Relay
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTV
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: