4-1462037-4

IM04JR=IM RELAY 140 MW 6 V

Enhance your electronic systems with the IM04JR Relay from our Axicom IM series. Designed for seamless integration onto Printed Circuit Boards, this reliable component features PCB-SMT terminals for easy installation. With a coil voltage of 6 VDC, it offers efficient operation while its low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz ensures optimal signal integrity. The 2 Form C contact configuration, along with a maximum switching voltage of 220 VDC and 250 VAC, guarantees versatile performance. With a compact size of .393 x .236 x .222 in (10 x 6 x 5.65 mm), the IM04JR is ideal for space-constrained applications. Its RoHS compliance and Monostable coil type further affirm its quality and environmental responsibility. Trust in this relay for seamless signal and communication relay solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1462037-4
Series: Axicom IM
Mount Type: Printed Circuit Board
Terminal Type: PCB-SMT
Insertion Loss: -.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 257 Ω
Coil Voltage: 6 VDC
Contact Configuration: 2 Form C (2 CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type: Surface Mount
Contact Current Rating: 2 A
Dimensions: 10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type: Monostable
SKU: AMP4-1462037-4
Weight: .026 oz
Insulation Special Features: 2500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: PdRu+Au
Contact Special Features: Bifurcated/Twin Contacts
Height: 5.65 mm / .221 in
Length: 10 mm / .393 in
Width: 6 mm / .222 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 0 - 10 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 50 - 300 mW
Contact Switching Load (Min): .1mA @ .0001V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class: 1500 V - 2500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1800 Vrms
Signal Relay Coil Magnetic System: Monostable, DC, Polarized
Signal Relay Coil Power Rating (DC): 140 mW
Performance Type: Standard
Additional Features: J Leg
Product Type: Relay
Relay Type: IM Relay
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTV
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 4-1462037-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/19/2024 PCN-23-187522 - Manufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic. Download
11/01/2020 P-20-019002 - New specification.Environmental Fluorinated greenhouse gases phase down initiatives. In the sequence of TE compromise with Environment and the reduce of the amount of used Fluorinated greenhouse gases we are announcing the stoppage of usage of SF6 within the IM relay portfolio for a selected amount of standard part numbers. Download
09/01/2019 P-18-016558 - Manufacturing Location Change. The production of the following Part Numbers might be extended from TE Portugal, Evora to TE Austria, Waidhofen. Download