3-1462037-5

IM00TS=IM RELAY 140 MW 1.5 V

Experience seamless signal relay performance with our cutting-edge IM00TS, the Axicom IM series masterpiece. Engineered for high efficiency, this relay offers a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, ensuring optimal signal transmission. Its two-pole design, with a coil resistance of 16 Ω and operating at 1.5 VDC, guarantees reliable operation. Featuring a contact configuration of 2 Form C (2 CO) and a maximum switching voltage of 220 VDC or 250 VAC, it is versatile for various applications. With excellent isolation of -18.8 dB at 900 MHz and -37 dB at 100 MHz, signal integrity is maintained at all times. The through-hole termination and PCB mount type make installation a breeze, while its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) allow for space-efficient integration. RoHS compliant and with a contact current rating of 2 A, this relay is not only high-performing but also environmentally friendly. Elevate your signal and communication systems with the precision and quality of the IM00TS relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1462037-5
Series: Axicom IM
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Insertion Loss: -.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 16 Ω
Coil Voltage: 1.5 VDC
Contact Configuration: 2 Form C (2 CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type: Through Hole
Contact Current Rating: 2 A
Dimensions: 10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type: Monostable
SKU: AMP3-1462037-5
Weight: .026 oz
Insulation Special Features: 2500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: PdRu+Au
Contact Special Features: Bifurcated/Twin Contacts
Height: 5.65 mm / .228 in
Length: 10 mm / .393 in
Width: 6 mm / .222 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 0 - 10 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 50 - 300 mW
Contact Switching Load (Min): .1mA @ .0001V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class: 1500 V - 2500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1800 Vrms
Signal Relay Coil Magnetic System: Monostable, DC, Polarized
Signal Relay Coil Power Rating (DC): 140 mW
Performance Type: Standard
Product Type: Relay
Relay Type: IM Relay
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTV
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 3-1462037-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: