6-1625971-6

Heilind Number:AMP6-1625971-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1625971-6
ECAD Model:
3D Model

Description:

HSA25 7R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625971-6
Power Rating:25 W
Termination Type:Solder Lug
Resistance:7.5 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1625971-6

Detailed Description

Enhance your electronic circuitry with the HSA25 7R5 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 25W and a resistance of 7.5Ω, it ensures efficient power management and stability. Featuring solder lug termination, installation is a breeze. Measuring 51 x 28 x 15mm, it fits seamlessly into your setup. Rated for 500V DC, it guarantees safe and consistent operation. This wirewound resistor, with a tolerance of 5%, is a quality product that complies with RoHS regulations. Suitable for chassis mounting, it's a must-have for your electronic projects. Trust in its durability and performance for all your power resistance needs.